


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.149.75000 | kr.149.75 |
| 10 | kr.115.39400 | kr.1,153.94 |
| 25 | kr.104.47320 | kr.2,611.83 |
| 50 | kr.97.09460 | kr.4,854.73 |
| 100 | kr.90.40520 | kr.9,040.52 |
| 250 | kr.82.52168 | kr.20,630.42 |
| 500 | kr.77.21296 | kr.38,606.48 |
| Unit Price without VAT: | kr.149.75000 |
|---|---|
| Unit Price with VAT: | kr.187.18750 |




