


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.296.21000 | kr.296.21 |
| 10 | kr.229.21500 | kr.2,292.15 |
| 25 | kr.207.97360 | kr.5,199.34 |
| 50 | kr.193.63460 | kr.9,681.73 |
| 100 | kr.180.64790 | kr.18,064.79 |
| 250 | kr.165.35620 | kr.41,339.05 |
| Unit Price without VAT: | kr.296.21000 |
|---|---|
| Unit Price with VAT: | kr.370.26250 |




