


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.34000 | kr.156.34 |
| 10 | kr.120.54200 | kr.1,205.42 |
| 25 | kr.109.14680 | kr.2,728.67 |
| 50 | kr.101.45020 | kr.5,072.51 |
| 100 | kr.94.47170 | kr.9,447.17 |
| 250 | kr.86.24912 | kr.21,562.28 |
| 500 | kr.80.71238 | kr.40,356.19 |
| Unit Price without VAT: | kr.156.34000 |
|---|---|
| Unit Price with VAT: | kr.195.42500 |




