


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.137.26000 | kr.137.26 |
| 10 | kr.105.75100 | kr.1,057.51 |
| 25 | kr.95.71640 | kr.2,392.91 |
| 50 | kr.88.93620 | kr.4,446.81 |
| 100 | kr.82.78900 | kr.8,278.90 |
| 250 | kr.75.54288 | kr.18,885.72 |
| 500 | kr.70.66374 | kr.35,331.87 |
| Unit Price without VAT: | kr.137.26000 |
|---|---|
| Unit Price with VAT: | kr.171.57500 |




