


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 5.00' (1.52m) | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.223.88000 | kr.223.88 |
| 10 | kr.172.94400 | kr.1,729.44 |
| 25 | kr.156.76600 | kr.3,919.15 |
| 50 | kr.145.84220 | kr.7,292.11 |
| 100 | kr.135.94600 | kr.13,594.60 |
| 250 | kr.124.28816 | kr.31,072.04 |
| 500 | kr.116.44146 | kr.58,220.73 |
| Unit Price without VAT: | kr.223.88000 |
|---|---|
| Unit Price with VAT: | kr.279.85000 |



