


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.09000 | kr.156.09 |
| 10 | kr.120.34600 | kr.1,203.46 |
| 25 | kr.108.96920 | kr.2,724.23 |
| 50 | kr.101.28540 | kr.5,064.27 |
| 100 | kr.94.31760 | kr.9,431.76 |
| 250 | kr.86.10784 | kr.21,526.96 |
| 500 | kr.80.57988 | kr.40,289.94 |
| Unit Price without VAT: | kr.156.09000 |
|---|---|
| Unit Price with VAT: | kr.195.11250 |



