


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.275.54000 | kr.275.54 |
| 10 | kr.213.13200 | kr.2,131.32 |
| 25 | kr.193.33720 | kr.4,833.43 |
| 50 | kr.179.97740 | kr.8,998.87 |
| 100 | kr.167.87560 | kr.16,787.56 |
| 250 | kr.153.62532 | kr.38,406.33 |
| Unit Price without VAT: | kr.275.54000 |
|---|---|
| Unit Price with VAT: | kr.344.42500 |



