EVQ-PLxA15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EVQ-PLxA15

EVQ-PLDA15

DigiKey Part Number
P8045STR-ND - Tape & Reel (TR)
P8045SCT-ND - Cut Tape (CT)
P8045SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-PLDA15
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVQ-PLDA15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
4.90mm x 4.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
102gf
Ingress Protection
-
Features
Push Plate
Operating Temperature
-20°C ~ 70°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.565
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.3.11000kr.31.10
25kr.2.90320kr.72.58
100kr.2.59200kr.259.20
250kr.2.40104kr.600.26
500kr.2.26676kr.1,133.38
1.000kr.2.14234kr.2,142.34
2.500kr.1.99444kr.4,986.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.93211kr.9,660.55
10.000kr.1.84205kr.18,420.50
15.000kr.1.79427kr.26,914.05
25.000kr.1.73900kr.43,475.00
35.000kr.1.70546kr.59,691.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250