


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.67' (508.00mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.163.78000 | kr.163.78 |
10 | kr.126.25900 | kr.1,262.59 |
25 | kr.114.34000 | kr.2,858.50 |
50 | kr.106.28600 | kr.5,314.30 |
100 | kr.98.98620 | kr.9,898.62 |
250 | kr.90.38440 | kr.22,596.10 |
500 | kr.84.59264 | kr.42,296.32 |
Unit Price without VAT: | kr.163.78000 |
---|---|
Unit Price with VAT: | kr.204.72500 |

