40 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1YXK-4036R

DigiKey Part Number
M1YXK-4036R-ND
Manufacturer
Manufacturer Product Number
M1YXK-4036R
Description
IDC CABLE - MPD40K/MC40M/X
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Flange, Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Cable
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.216.98000kr.216.98
10kr.167.60900kr.1,676.09
25kr.151.91720kr.3,797.93
50kr.141.32260kr.7,066.13
100kr.131.72230kr.13,172.23
250kr.120.41364kr.30,103.41
500kr.112.80292kr.56,401.46
Manufacturers Standard Package
Unit Price without VAT:kr.216.98000
Unit Price with VAT:kr.271.22500
Alternate Color
IDC CABLE - MPD40K/MC40G/X
In-Stock: 0
Unit Price: kr.190.12000
Assembly Component