


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.50000 | kr.105.50 |
| 10 | kr.81.12700 | kr.811.27 |
| 25 | kr.73.37400 | kr.1,834.35 |
| 50 | kr.68.12960 | kr.3,406.48 |
| 100 | kr.63.37460 | kr.6,337.46 |
| 250 | kr.57.76804 | kr.14,442.01 |
| 500 | kr.53.99080 | kr.26,995.40 |
| 1.000 | kr.50.57469 | kr.50,574.69 |
| Unit Price without VAT: | kr.105.50000 |
|---|---|
| Unit Price with VAT: | kr.131.87500 |

