


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.163.45000 | kr.163.45 |
| 10 | kr.126.00900 | kr.1,260.09 |
| 25 | kr.114.10680 | kr.2,852.67 |
| 50 | kr.106.06800 | kr.5,303.40 |
| 100 | kr.98.78090 | kr.9,878.09 |
| 250 | kr.90.19412 | kr.22,548.53 |
| 500 | kr.84.41252 | kr.42,206.26 |
| Unit Price without VAT: | kr.163.45000 |
|---|---|
| Unit Price with VAT: | kr.204.31250 |

