30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1UXK-3036R

DigiKey Part Number
M1UXK-3036R-ND
Manufacturer
Manufacturer Product Number
M1UXK-3036R
Description
IDC CABLE - MKS30K/MC34M/X
Customer Reference
Detailed Description
30 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
3M
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
30
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.125.64000kr.125.64
10kr.96.73300kr.967.33
25kr.87.52720kr.2,188.18
50kr.81.30700kr.4,065.35
100kr.75.66560kr.7,566.56
250kr.69.01620kr.17,254.05
500kr.64.53730kr.32,268.65
1.000kr.60.76090kr.60,760.90
Manufacturers Standard Package
Unit Price without VAT:kr.125.64000
Unit Price with VAT:kr.157.05000
Alternate Color
IDC CABLE - MKS30K/MC34G/X
In-Stock: 0
Unit Price: kr.104.42000
Assembly Component