


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.98000 | kr.105.98 |
| 10 | kr.81.51000 | kr.815.10 |
| 25 | kr.73.72040 | kr.1,843.01 |
| 50 | kr.68.45180 | kr.3,422.59 |
| 100 | kr.63.67300 | kr.6,367.30 |
| 250 | kr.58.03880 | kr.14,509.70 |
| 500 | kr.54.24320 | kr.27,121.60 |
| 1.000 | kr.50.81030 | kr.50,810.30 |
| Unit Price without VAT: | kr.105.98000 |
|---|---|
| Unit Price with VAT: | kr.132.47500 |


