


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.281.75000 | kr.281.75 |
| 10 | kr.217.98900 | kr.2,179.89 |
| 25 | kr.197.76280 | kr.4,944.07 |
| 50 | kr.184.11040 | kr.9,205.52 |
| 100 | kr.171.74350 | kr.17,174.35 |
| 250 | kr.157.18192 | kr.39,295.48 |
| Unit Price without VAT: | kr.281.75000 |
|---|---|
| Unit Price with VAT: | kr.352.18750 |


