


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.52000 | kr.117.52 |
| 10 | kr.90.44800 | kr.904.48 |
| 25 | kr.81.82480 | kr.2,045.62 |
| 50 | kr.75.99520 | kr.3,799.76 |
| 100 | kr.70.70940 | kr.7,070.94 |
| 250 | kr.64.47652 | kr.16,119.13 |
| 500 | kr.60.27834 | kr.30,139.17 |
| 1.000 | kr.56.48175 | kr.56,481.75 |
| Unit Price without VAT: | kr.117.52000 |
|---|---|
| Unit Price with VAT: | kr.146.90000 |


