


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.149.05000 | kr.149.05 |
| 10 | kr.114.87400 | kr.1,148.74 |
| 25 | kr.103.99880 | kr.2,599.97 |
| 50 | kr.96.65200 | kr.4,832.60 |
| 100 | kr.89.99250 | kr.8,999.25 |
| 250 | kr.82.14332 | kr.20,535.83 |
| 500 | kr.76.85842 | kr.38,429.21 |
| Unit Price without VAT: | kr.149.05000 |
|---|---|
| Unit Price with VAT: | kr.186.31250 |


