


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | Polarizing Key | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.98000 | kr.83.98 |
| 10 | kr.64.49300 | kr.644.93 |
| 25 | kr.58.28920 | kr.1,457.23 |
| 50 | kr.54.09300 | kr.2,704.65 |
| 100 | kr.50.28450 | kr.5,028.45 |
| 250 | kr.45.79316 | kr.11,448.29 |
| 500 | kr.42.76644 | kr.21,383.22 |
| 1.000 | kr.40.02829 | kr.40,028.29 |
| Unit Price without VAT: | kr.83.98000 |
|---|---|
| Unit Price with VAT: | kr.104.97500 |

