


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.43000 | kr.74.43 |
| 10 | kr.57.16100 | kr.571.61 |
| 25 | kr.51.64320 | kr.1,291.08 |
| 50 | kr.47.91260 | kr.2,395.63 |
| 100 | kr.44.52770 | kr.4,452.77 |
| 250 | kr.40.53416 | kr.10,133.54 |
| 500 | kr.37.84232 | kr.18,921.16 |
| 1.000 | kr.35.40706 | kr.35,407.06 |
| Unit Price without VAT: | kr.74.43000 |
|---|---|
| Unit Price with VAT: | kr.93.03750 |


