M14-14R/SX-BOTTLE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 1.517
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.96241
Datasheet

Parametric Equivalent


3M
In Stock: 17
Unit Price: kr.4.06000
Datasheet

Parametric Equivalent


3M
In Stock: 833
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


Molex
In Stock: 3.597
Unit Price: kr.3.55000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.46000
Datasheet

Parametric Equivalent


Molex
In Stock: 12.046
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


Molex
In Stock: 4.336
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


Molex
In Stock: 22.698
Unit Price: kr.1.84680
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.80642
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.25457
Datasheet

Parametric Equivalent


Molex
In Stock: 24.284
Unit Price: kr.1.14000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 8.583
Unit Price: kr.4.18000
Datasheet
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M14-14R/SX-BOTTLE

DigiKey Part Number
M14-14R/SX-BOTTLE-ND
Manufacturer
Manufacturer Product Number
M14-14R/SX-BOTTLE
Description
CONN RING CIRC 14-16AWG 100PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.470" (11.94mm)
Length - Overall
0.890" (22.61mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.487.76200kr.2,438.81
Unit Price without VAT:kr.487.76200
Unit Price with VAT:kr.609.70250