Heat Shrink Tubing, Semi Rigid 0.400" (10.16mm) 3 to 1 Black 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITCSN-0400-25-U

DigiKey Part Number
ITC400-2R0-ND
Manufacturer
Manufacturer Product Number
ITCSN-0400-25-U
Description
HEATSHK ITCSN .4"X2" BLK 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.400" (10.16mm) 3 to 1 Black 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.167' (50.80mm, 2.00")
Inner Diameter - Supplied
0.400" (10.16mm)
Inner Diameter - Recovered
0.150" (3.81mm)
Recovered Wall Thickness
-
Material
Features
Split Resistant, UV Resistant, Weather Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.4.21100kr.210.55
100kr.3.87250kr.387.25
150kr.3.68733kr.553.10
250kr.3.46672kr.866.68
350kr.3.32886kr.1,165.10
500kr.3.18852kr.1,594.26
1.250kr.2.94546kr.3,681.83
Manufacturers Standard Package
Unit Price without VAT:kr.4.21100
Unit Price with VAT:kr.5.26375
Alternate Length
HEATSHK ITCSN .4"X.5"BLK 50=50PC
In-Stock: 0
Unit Price: kr.1.29720
HEATSHK ITCSN .4X.75"BLK 50=50PC
In-Stock: 0
Unit Price: kr.1.80820
HEATSHK ITCSN .4"X1" BLK 50=50PC
In-Stock: 0
Unit Price: kr.2.30640
HEATSHK ITCSN .4"X1.5"BL 50=50PC
In-Stock: 0
Unit Price: kr.3.27280
HEATSHK ITCSN .4"X3" BLK 50=50PC
In-Stock: 0
Unit Price: kr.6.03060