
HF447/36 300' | |
|---|---|
DigiKey Part Number  | HF447/36300'-ND  | 
Manufacturer  | |
Manufacturer Product Number  | HF447/36 300'  | 
Description  | CBL RIBN 36COND 0.025 GRAY 300'  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Flat Ribbon Cable Gray 36 Conductors 0.025" (0.64mm) Flat Cable 300.0' (91.44m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Spool  | |
Part Status  | Active  | |
Cable Type  | Flat Cable  | |
Number of Conductors  | 36  | |
Pitch  | ||
Length  | 300.0' (91.44m)  | |
Wire Gauge  | 30 AWG  | |
Conductor Strand  | Solid  | |
Shielding  | Unshielded  | |
Jacket Color  | ||
Ribbon Thickness  | 0.025" (0.64mm)  | |
Ribbon Width  | 0.900" (22.86mm)  | |
Jacket (Insulation) Material  | Ethylene Vinyl Acetate Copolymer (EVA), Polyolefin (PO)  | |
Voltage  | 150 V  | |
Operating Temperature  | -40°C ~ 90°C  | |
Ratings  | -  | |
Features  | -  | |
Conductor Material  | Copper, Tinned  | |
Insulation Resistance  | 10GOhm  | |
First Conductor Mark  | Blue  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | kr.14.48873 | kr.4,346.62 | 
| Unit Price without VAT: | kr.14.48873 | 
|---|---|
| Unit Price with VAT: | kr.18.11091 | 






