
HF365/37SF | |
---|---|
DigiKey Part Number | MD37R-100-ND 19-HF365/37SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF365/37SF |
Description | CBL RIBN 37COND 0.05 GRY FEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 37 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 37 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.850" (46.99mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.32.45000 | kr.32.45 |
2 | kr.29.44000 | kr.58.88 |
3 | kr.27.82000 | kr.83.46 |
5 | kr.25.89400 | kr.129.47 |
7 | kr.24.69429 | kr.172.86 |
10 | kr.23.48200 | kr.234.82 |
25 | kr.20.61320 | kr.515.33 |
50 | kr.18.68040 | kr.934.02 |
100 | kr.16.93310 | kr.1,693.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.16.93310 | kr.1,693.31 |
200 | kr.15.35905 | kr.3,071.81 |
300 | kr.14.51287 | kr.4,353.86 |
500 | kr.13.51988 | kr.6,759.94 |
700 | kr.12.90834 | kr.9,035.84 |
1.000 | kr.12.29472 | kr.12,294.72 |
2.500 | kr.11.28241 | kr.28,206.03 |
Unit Price without VAT: | kr.32.45000 |
---|---|
Unit Price with VAT: | kr.40.56250 |




