
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 4:1 | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 5.250" (133.35mm) | |
Large Diameter Recovered | 3.000" (76.20mm) | |
Small Diameter Supplied | 1.350" (34.29mm) | |
Small Diameter Recovered | 0.550" (13.97mm) | |
Large Recovered Length | - | |
Small Recovered Length | 3.000" (76.20mm) | |
Total Length Supplied | - | |
Total Length Recovered | 9.000" (228.60mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.800.06000 | kr.800.06 |
| 5 | kr.658.73800 | kr.3,293.69 |
| 10 | kr.605.87400 | kr.6,058.74 |
| 20 | kr.579.37750 | kr.11,587.55 |
| Unit Price without VAT: | kr.800.06000 |
|---|---|
| Unit Price with VAT: | kr.1,000.07500 |


