
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.900" (48.26mm) | |
Large Diameter Recovered | 0.900" (22.86mm) | |
Small Diameter Supplied | 0.750" (19.05mm) | |
Small Diameter Recovered | 0.300" (7.62mm) | |
Large Recovered Length | - | |
Small Recovered Length | 1.200" (30.48mm) | |
Total Length Supplied | - | |
Total Length Recovered | 4.200" (106.68mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.277.74000 | kr.277.74 |
| 5 | kr.228.65200 | kr.1,143.26 |
| 10 | kr.210.29600 | kr.2,102.96 |
| 20 | kr.193.41600 | kr.3,868.32 |
| 50 | kr.181.22040 | kr.9,061.02 |
| Unit Price without VAT: | kr.277.74000 |
|---|---|
| Unit Price with VAT: | kr.347.17500 |


