FPL22-2PK-24 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


3M
In Stock: 0
Unit Price: kr.29.40667
FPL22-2PK-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FPL22-2PK-24

DigiKey Part Number
19-FPL22-2PK-24-ND
Manufacturer
Manufacturer Product Number
FPL22-2PK-24
Description
FILTRETE FLAT PANEL AIR FILTER
Customer Reference
Detailed Description
x20x1 Woven Filter
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Woven Filter
Material - Frame
-
Media Delivery Type
-
Merv Rating
5
Depth (Inches)
1
Width (Inches)
20
Length (Inches)
30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes