
FP301-3/32-48"-BLUE-250 PCS | |
|---|---|
DigiKey Part Number | FP301-3/32-48-BLUE-250PCS-ND |
Manufacturer | |
Manufacturer Product Number | FP301-3/32-48"-BLUE-250 PCS |
Description | HEATSHRINK 0.093" BLUE 250PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant, Split Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.98292 | kr.2,745.73 |
| Unit Price without VAT: | kr.10.98292 |
|---|---|
| Unit Price with VAT: | kr.13.72865 |

