
FP301-1/4-6"-BLACK-200 PCS | |
|---|---|
DigiKey Part Number | FP301-1/4-6"-BLACK-200PCS-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/4-6"-BLACK-200 PCS |
Description | HEATSHRINK FP301 1/4-6" BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant, Split Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.4.93125 | kr.986.25 |
| Unit Price without VAT: | kr.4.93125 |
|---|---|
| Unit Price with VAT: | kr.6.16406 |

