FP301-1/16-48"-GREEN-25 PCS is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 160
Unit Price: kr.20.03000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.21.05080
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.27.52000
Datasheet

Parametric Equivalent


3M
In Stock: 754
Unit Price: kr.20.03000
Datasheet

Parametric Equivalent


3M
In Stock: 186
Unit Price: kr.20.03000
Datasheet

Parametric Equivalent


3M
In Stock: 405
Unit Price: kr.18.11000
Datasheet

Parametric Equivalent


3M
In Stock: 209
Unit Price: kr.20.03000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 126
Unit Price: kr.21.89000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 15
Unit Price: kr.22.85000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 47
Unit Price: kr.12.13440
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 27
Unit Price: kr.22.85000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 13
Unit Price: kr.22.85000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 50
Unit Price: kr.21.89000
Datasheet
FP301-Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-1/16-48"-GREEN-25 PCS

DigiKey Part Number
FP301-1/16-48-GREEN-25PCS-ND
Manufacturer
Manufacturer Product Number
FP301-1/16-48"-GREEN-25 PCS
Description
HEATSHRINK 1/16" X 4' GRN 25PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Green 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant, Solvent Resistant, Split Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes