FP301-1 1/2-48"-CLEAR-5 PCS is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 209
Unit Price: kr.94.59000
Datasheet

Parametric Equivalent


3M
In Stock: 46
Unit Price: kr.94.59000
Datasheet

Parametric Equivalent


3M
In Stock: 125
Unit Price: kr.94.59000
Datasheet

Parametric Equivalent


3M
In Stock: 362
Unit Price: kr.94.59000
Datasheet

Parametric Equivalent


3M
In Stock: 13
Unit Price: kr.94.59000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.65.62917
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.61990
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 634
Unit Price: kr.177.15000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 249
Unit Price: kr.177.15000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 4
Unit Price: kr.177.15000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 48
Unit Price: kr.177.15000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 83
Unit Price: kr.183.81000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 4
Unit Price: kr.183.81000
Datasheet
FP-301-1.5-CLEAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP301-1 1/2-48"-CLEAR-5 PCS

DigiKey Part Number
3M161355-ND
Manufacturer
Manufacturer Product Number
FP301-1 1/2-48"-CLEAR-5 PCS
Description
HEATSHRINK 1.5"X4' CLR 1=1PC 48"
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Color
HEATSHRINK 1.5"X4' BLK 1=1PC 48"
In-Stock: 0
Unit Price: