Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 5.00' (1.52m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.32.32000 | kr.32.32 |
5 | kr.31.05200 | kr.155.26 |
10 | kr.23.93000 | kr.239.30 |
25 | kr.21.99040 | kr.549.76 |
50 | kr.20.69760 | kr.1,034.88 |
100 | kr.19.40420 | kr.1,940.42 |
Unit Price without VAT: | kr.32.32000 |
---|---|
Unit Price with VAT: | kr.40.40000 |