
FP-301VW-3/8-BLACK-200' | |
|---|---|
DigiKey Part Number | 19-FP-301VW-3/8-BLACK-200'-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP-301VW-3/8-BLACK-200' |
Description | HTSHRK 3/8" X 200' BLK FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.025" (0.64mm) |
Series | Material |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Inner Diameter - Supplied 0.375" (9.53mm) | Spool Size 200.0' (61.0m) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 5 | kr.10.28400 | kr.51.42 |
| 10 | kr.9.45900 | kr.94.59 |
| 20 | kr.8.69850 | kr.173.97 |
| 50 | kr.7.78680 | kr.389.34 |
| 100 | kr.7.16170 | kr.716.17 |
| 250 | kr.6.41152 | kr.1,602.88 |
| 500 | kr.5.89708 | kr.2,948.54 |
| 1.000 | kr.5.72908 | kr.5,729.08 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |





