Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301VW-3/4-BLACK-200'

DigiKey Part Number
FP034VWK-1R0-ND
Manufacturer
Manufacturer Product Number
FP-301VW-3/4-BLACK-200'
Description
HEATSHRK FPVW 3/4"X1" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.083' (25.40mm, 1.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.375" (9.53mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 400
Check for Additional Incoming Stock
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.0.68480kr.34.24
100kr.0.62960kr.62.96
150kr.0.59973kr.89.96
250kr.0.56376kr.140.94
350kr.0.54126kr.189.44
500kr.0.51848kr.259.24
1.250kr.0.46414kr.580.17
2.500kr.0.42686kr.1,067.15
5.000kr.0.40054kr.2,002.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.68480
Unit Price with VAT:kr.0.85600
Alternate Length
HEATSHRK FPVW 3/4"X0.5" 50=50PC
In-Stock: 0
Unit Price: kr.0.44260
HEATSHRK FPVW 3/4"X0.75" 50=50PC
In-Stock: 0
Unit Price: kr.0.56560
HEATSHRK FPVW 3/4"X1.5" 50=50PC
In-Stock: 0
Unit Price: kr.0.91800
HEATSHRK FPVW 3/4"X2" 50=50PC
In-Stock: 0
Unit Price: kr.1.14620
HEATSHRK FPVW 3/4"X3" 50=50PC
In-Stock: 0
Unit Price: kr.1.59000