FP-301VW-1/16-BLACK-1000' | |
|---|---|
DigiKey Part Number | FP116VWK-3R0-ND |
Manufacturer | |
Manufacturer Product Number | FP-301VW-1/16-BLACK-1000' |
Description | HEATSHRK FPVW 1/16"X3" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.0.80100 | kr.40.05 |
| 100 | kr.0.73660 | kr.73.66 |
| 150 | kr.0.70173 | kr.105.26 |
| 250 | kr.0.65972 | kr.164.93 |
| 350 | kr.0.63340 | kr.221.69 |
| 500 | kr.0.60668 | kr.303.34 |
| 1.250 | kr.0.54314 | kr.678.92 |
| 2.500 | kr.0.49951 | kr.1,248.78 |
| 5.000 | kr.0.47521 | kr.2,376.05 |
| Unit Price without VAT: | kr.0.80100 |
|---|---|
| Unit Price with VAT: | kr.1.00125 |

