Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301VW-1/16-BLACK-1000'

DigiKey Part Number
FP116VWK-500-ND
Manufacturer
Manufacturer Product Number
FP-301VW-1/16-BLACK-1000'
Description
HEAT SHRINK FPVW 1/16 BLACK 500'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.017" (0.43mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
500.0' (152.4m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.063" (1.60mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.031" (0.79mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HEATSHRINK 1/16" X 4' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/16" X 0.5' BLACK
In-Stock: 0
Unit Price: kr.72.49200
HEATSHRINK 1/16" BLACK
In-Stock: 5549
Unit Price: kr.10.78000
HEATSHRINK 1/16" X 4' BLACK
In-Stock: 0
Unit Price:
HEAT SHRINK FPVW 1/16 BLACK 200'
In-Stock: 0
Unit Price: