FP-301-VW-3/32-BLACK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 14.450
Unit Price: kr.0.28500
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.33800
Datasheet

Parametric Equivalent


3M
In Stock: 1.650
Unit Price: kr.0.84760
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.1.05260
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 50
Unit Price: kr.0.52900
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.63600
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 200
Unit Price: kr.1.45120
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.38960
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: kr.0.41920
Datasheet
Image for FP-301-VW-3/32-BLACK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-VW-3/32-BLACK

DigiKey Part Number
FP-301-VW-3/32-BLACK-ND
Manufacturer
Manufacturer Product Number
FP-301-VW-3/32-BLACK
Description
HEATSHRINK 0.093" X 0.5' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 0.093" X 4' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 0.093" X 4' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 0.093" BLACK
In-Stock: 0
Unit Price: kr.2.64398