FP-301-VW-3/16-48-BLACK is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 5
cms-unit-price: kr.1,166.56000
cms-datasheet
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-VW-3/16-48-BLACK

DigiKey Part Number
3M157583-ND
Manufacturer
Manufacturer Product Number
FP-301-VW-3/16-48-BLACK
Description
HEATSHRINK 3/16" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m)
cms-datasheet
 cms-datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.187" (4.75mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.093" (2.36mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP-301VW-3/16-BLACK-250'3M53M161475-NDkr.1,166.56000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Length
HEATSHRINK 3/16" X 0.5' BLACK
In-Stock: 0
Unit Price: kr.72.49200
HEATSHRINK 3/16" X 250' BLACK
In-Stock: 5
Unit Price: kr.1,166.56000
HEATSHRINK 3/16" X 4' BLACK
In-Stock: 0
Unit Price: