
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 0.333' (101.60mm, 4.00") | Shelf Life 120 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.046" (1.17mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1.03460 | kr.51.73 |
| 100 | kr.0.95100 | kr.95.10 |
| 150 | kr.0.90580 | kr.135.87 |
| 250 | kr.0.85160 | kr.212.90 |
| 350 | kr.0.81769 | kr.286.19 |
| 500 | kr.0.78312 | kr.391.56 |
| 1.250 | kr.0.70115 | kr.876.44 |
| 2.500 | kr.0.64483 | kr.1,612.08 |
| 5.000 | kr.0.63012 | kr.3,150.60 |
| Unit Price without VAT: | kr.1.03460 |
|---|---|
| Unit Price with VAT: | kr.1.29325 |






