Similar

FP-301-1/4-YELLOW-4'-BOX | |
|---|---|
DigiKey Part Number | FP-301-1/4-YELLOW-4'-BOX-ND |
Manufacturer | |
Manufacturer Product Number | FP-301-1/4-YELLOW-4'-BOX |
Description | HEATSHRINK FP301 1/4-48" YELLOW |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Bulk | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.250" (6.35mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.125" (3.18mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211/4 YL103 | Alpha Wire | 77 | F2211/4YL103-ND | kr.36.07000 | Similar |





