FP-301-1/4-GREEN-4'-BULK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 200
Unit Price: kr.17.52565
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 97
Unit Price: kr.36.07000
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 69
Unit Price: kr.37.47000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.43.24000
Datasheet
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Green 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP-301-1/4-GREEN-4'-BULK

DigiKey Part Number
FP-301-1/4-GREEN-4'-BULK-ND
Manufacturer
Manufacturer Product Number
FP-301-1/4-GREEN-4'-BULK
Description
HEATSHRINK FP301 1/4-48" GREEN
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Green 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant, Solvent Resistant
Packaging
Spool
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
100°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
4.00' (1.22m)
Shelf Life
120 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.125" (3.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FP301-1/4-48"-GREEN-200 PCS3M200FP301-1/4-48-GREEN-200PCS-NDkr.17.52565Parametric Equivalent
F2211/4 GR103Alpha Wire97F2211/4GR103-NDkr.36.07000Parametric Equivalent
F221V1/4 GR103Alpha Wire69F221V1/4GR103-NDkr.37.47000Parametric Equivalent
HSTT25-48-Q5Panduit Corp0298-13481-NDkr.43.24000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK FP301 1/4-48" BLACK
In-Stock: 0
Unit Price:
HEATSHRINK FP301 1/4-48" BLUE
In-Stock: 0
Unit Price: kr.1.61044
HEATSHRINK FP301 1/4-48" RED
In-Stock: 0
Unit Price: kr.2.07000