
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1.36220 | kr.68.11 |
| 100 | kr.1.25260 | kr.125.26 |
| 150 | kr.1.19240 | kr.178.86 |
| 250 | kr.1.12100 | kr.280.25 |
| 350 | kr.1.07640 | kr.376.74 |
| 500 | kr.1.03110 | kr.515.55 |
| 1.250 | kr.0.92307 | kr.1,153.84 |
| 2.500 | kr.0.85091 | kr.2,127.28 |
| Unit Price without VAT: | kr.1.36220 |
|---|---|
| Unit Price with VAT: | kr.1.70275 |











