
FDI10-250Q | |
|---|---|
DigiKey Part Number | 3M161250-ND |
Manufacturer | |
Manufacturer Product Number | FDI10-250Q |
Description | FM DISCONNECT FULLY NYLON 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer 3M | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.250" (6.35mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.990" (25.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.5.05100 | kr.50.51 |
| 25 | kr.4.73560 | kr.118.39 |
| 50 | kr.4.50880 | kr.225.44 |
| 100 | kr.4.29280 | kr.429.28 |
| 250 | kr.4.02368 | kr.1,005.92 |
| 500 | kr.3.83152 | kr.1,915.76 |
| 1.000 | kr.3.64857 | kr.3,648.57 |
| 2.500 | kr.3.42017 | kr.8,550.43 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |


