
EPS300-3/8-48"-BLACK-HDR-12 PCS | |
|---|---|
DigiKey Part Number | EPS300-3/8-48"-BLACK-HDR-12PCS-ND |
Manufacturer | |
Manufacturer Product Number | EPS300-3/8-48"-BLACK-HDR-12 PCS |
Description | HEATSHRINK TUBING 3/8-48" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.055" (1.40mm) |
Mfr | Material |
Series | Features Adhesive Lined, Corrosion Resistant, Flame Retardant, Fluid Resistant, Header Label, Self Extinguishing, Water Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.120" (3.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.200.30667 | kr.2,403.68 |
| Unit Price without VAT: | kr.200.30667 |
|---|---|
| Unit Price with VAT: | kr.250.38334 |


