
EPS300-1 1/2-48"-CLEAR-24 PCS | |
---|---|
DigiKey Part Number | EPS300-11/2-48-CLEAR-24PCS-ND |
Manufacturer | |
Manufacturer Product Number | EPS300-1 1/2-48"-CLEAR-24 PCS |
Description | HEATSHRINK TUBING 1 1/2-48" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 3 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.510" (12.95mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Adhesive Lined, Corrosion Resistant, Fluid Resistant, Self Extinguishing, Water Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
624 | kr.252.17282 | kr.157,355.84 |
Unit Price without VAT: | kr.252.17282 |
---|---|
Unit Price with VAT: | kr.315.21603 |