
EPS200-1/8-48"-BLACK-250 PCS | |
---|---|
DigiKey Part Number | 3M161176-ND |
Manufacturer | |
Manufacturer Product Number | EPS200-1/8-48"-BLACK-250 PCS |
Description | HEATSHRINK TUBING 1/8-48" 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.063" (1.60mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.23.35872 | kr.5,839.68 |
Unit Price without VAT: | kr.23.35872 |
---|---|
Unit Price with VAT: | kr.29.19840 |