
EPS-400-.450-48-BLACK-BUL | |
|---|---|
DigiKey Part Number | 3M161222-ND |
Manufacturer | |
Manufacturer Product Number | EPS-400-.450-48-BLACK-BUL |
Description | HEATSHRINK 0.45" X 4' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.450" (11.43mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.450" (11.43mm) | |
Inner Diameter - Recovered | 0.105" (2.67mm) | |
Recovered Wall Thickness | 0.043" (1.09mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.60000 | kr.71.60 |
| 2 | kr.65.82000 | kr.131.64 |
| 3 | kr.62.67333 | kr.188.02 |
| 5 | kr.58.92800 | kr.294.64 |
| 7 | kr.56.57571 | kr.396.03 |
| 10 | kr.54.19300 | kr.541.93 |
| 25 | kr.48.51680 | kr.1,212.92 |
| 50 | kr.44.62240 | kr.2,231.12 |
| 100 | kr.41.04140 | kr.4,104.14 |
| Unit Price without VAT: | kr.71.60000 |
|---|---|
| Unit Price with VAT: | kr.89.50000 |





