Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-200 1/4"BL 48"BX

DigiKey Part Number
EPS2014-6R0-ND
Manufacturer
Manufacturer Product Number
EPS-200 1/4"BL 48"BX
Description
HEATSHRK EPS200 1/4"X6" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Recovered Wall Thickness
0.030" (0.76mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
121°C
Shrinkage Ratio
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
120 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Shelf Life Start
Date of Manufacture
Inner Diameter - Recovered
0.125" (3.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.5.72620kr.286.31
100kr.5.26660kr.526.66
150kr.5.01493kr.752.24
250kr.4.71492kr.1,178.73
350kr.4.52711kr.1,584.49
500kr.4.33630kr.2,168.15
1.250kr.4.12891kr.5,161.14
Manufacturers Standard Package
Unit Price without VAT:kr.5.72620
Unit Price with VAT:kr.7.15775
Alternate Length
HEATSHK EPS200 1/4"X0.5" 50=50PC
In-Stock: 0
Unit Price: kr.0.73300
HEATSHRNK 1/4"X0.75" BLK 50=50PC
In-Stock: 850
Unit Price: kr.0.98900
HEATSHRK EPS200 1/4"X1" 50=50PC
In-Stock: 1215
Unit Price: kr.1.22480
HEATSHK EPS200 1/4"X1.5" 50=50PC
In-Stock: 1800
Unit Price: kr.1.72320
HEATSHRK EPS200 1/4"X2" 50=50PC
In-Stock: 0
Unit Price: kr.2.19500