EPS-200-1 1/2-BLACK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 48
Unit Price: kr.158.67750
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS-200-1 1/2-BLACK

DigiKey Part Number
EPS-200-11/2-BLACK-ND
Manufacturer
Manufacturer Product Number
EPS-200-1 1/2-BLACK
Description
HEATSHRINK TUBING 1 1/2 BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.049" (1.24mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes