
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Urethane | |
Features | Gray, 48.5mL, Self Leveling | |
For Use With/Related Products | Masonry | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Digi-Key Storage | - | |
Base Product Number |

