DIN-048RPC-S1-KR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 2.971
Unit Price: kr.31.10000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.49.39180
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.60.18900
Datasheet

Similar


HARTING
In Stock: 1
Unit Price: kr.47.04000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: kr.50.92950
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 189
Unit Price: kr.28.67000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 215
Unit Price: kr.29.82000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIN-048RPC-S1-KR

DigiKey Part Number
DIN-048RPC-S1-KR-ND
Manufacturer
Manufacturer Product Number
DIN-048RPC-S1-KR
Description
CONN DIN PLUG 48POS
Customer Reference
Detailed Description
48 Position Din Connector Plug, Male Pins Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug, Male Pins
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
R/2 (1/2 R)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes